- RS Stock No.:
- 126-0252
- Mfr. Part No.:
- PA3220-F03
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,804.42
(exc. GST)
$1,984.86
(inc. GST)
Units | Per unit |
1 + | $1,804.42 |
- RS Stock No.:
- 126-0252
- Mfr. Part No.:
- PA3220-F03
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Process Diaphragm Pump
A professional range of Process Diaphragm Pumps. All are compact have high capacity and also transfer and recover a wide variety of fluids.
All models are highly reliable and excellent quality.
All models are highly reliable and excellent quality.
High Abrasion
Self-priming
High Abrasion
Self-priming
High Abrasion
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 200L/min |
Maximum Input Pressure | 1.05MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Outlet Port Size | G 3/8 |
Exhaust Port Size | 1/4in |
Inlet Port Size | G 3/8 |