Crouzet Linear Voltage Regulator
- RS Stock No.:
- 238-2497
- Mfr. Part No.:
- 81535301
- Brand:
- Crouzet
Subtotal (1 unit)*
$338.68
(exc. GST)
$372.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.68 |
*price indicative
- RS Stock No.:
- 238-2497
- Mfr. Part No.:
- 81535301
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Linear Voltage Regulator | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Linear Voltage Regulator | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MA
The Crouzet pneumatic high flow vacuum generator used in pneumatic detectors and vacuum handling components.
Based on venturi principle
Easily connectable
Operating pressure is 2 bars to 8 bars
Sub-base mounting
Related links
- STMicroelectronics Power Management for Automotive Sample Kit LED driver ICs
- Texas Instruments LM2940CS-12/NOPB Linear Voltage, Voltage Regulator
- ON Semiconductor 2.2A Adjustable 3-Pin, TO-220 KA317TU
- ROHM BD733L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD750L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD725L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- ROHM BD730L05G-CTR, Linear Voltage Regulator 45V 5-Pin
- Microchip LR8N8-G Voltage Regulator 440 V, SOT-89 3-Pin
