Festo Vacuum Pump, 450 μm nozzle, 6 bar 6.1 L/min, VN series

Subtotal (1 unit)*

$107.86

(exc. GST)

$118.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$107.86

*price indicative

RS Stock No.:
203-6247
Mfr. Part No.:
VN-05-M-I2-PQ1-VT1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

6.1L/min

Maximum Vacuum Pressure

6bar

Nozzle Diameter

450μm

Series

VN

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

ISO8573-1:2010, RoHS

Outlet Port Size

QS-4

Model Number

193587

COO (Country of Origin):
HU
The Festo VN series of vacuum generator is standard, high vacuum and 14mm of width with plug connector and push-in sleeve. Its nominal nozzle size is 0.45mm with maximum suction flow rate 6.1 l/min and it is assembled in any position.

Ambient temperature 0 to 60 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy