Festo Vacuum Pump, 450 μm nozzle, 6 bar 6.1 L/min, VN series
- RS Stock No.:
- 204-0129
- Mfr. Part No.:
- VN-05-M-T2-PQ1-VQ1-RQ1
- Brand:
- Festo
Subtotal (1 unit)*
$104.13
(exc. GST)
$114.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.13 |
*price indicative
- RS Stock No.:
- 204-0129
- Mfr. Part No.:
- VN-05-M-T2-PQ1-VQ1-RQ1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 6.1L/min | |
| Maximum Vacuum Pressure | 6bar | |
| Nozzle Diameter | 450μm | |
| Series | VN | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Model Number | 526106 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 6.1L/min | ||
Maximum Vacuum Pressure 6bar | ||
Nozzle Diameter 450μm | ||
Series VN | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Model Number 526106 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Pump, 0.45mm Nozzle Diameter, 6.1 L/min Maximum Suction Flow - VN-05-M-T2-PQ1-VQ1-RQ1, Numeric Part Number: 526106
This vacuum pump is an essential component in automation systems. Designed for both industrial and mechanical applications, this Compact vacuum pump features a high suction flow rate of 6.1 L/min and operates at a maximum vacuum pressure of 6 bar. It is suitable for various mounting positions and operates effectively within a temperature range of 0°C to +60°C.
Features & Benefits
• High suction flow rate maximises efficiency in operations
• Maximum vacuum pressure ensures optimal performance in applications
• Compact design allows for versatile installation options
• Ejector characteristic supports high vacuum applications
• Wide operating pressure range accommodates diverse tasks
• Lubrication-free operation enhances ease of maintenance and longevity
Applications
• Precision automation tasks requiring reliable vacuum generation
• Used for actuation in machine tooling and handling systems
• Ideal for medical devices and packaging machinery
• Suitable for pick-and-place in electronics assembly
• Employed in laboratory settings for various vacuum
What is the maximum input pressure for optimal performance?
The maximum input pressure for this model is 6 bar, allowing the pump to function efficiently in various applications where high pressure is required.
What materials are used in the construction of this vacuum pump?
The pump features a POM-reinforced housing and aluminium alloy nozzles, ensuring durability. The Seals are MADE of NBR, while fittings are brass and nickel-plated for enhanced corrosion resistance.
How quickly does the pump reach its maximum suction flow rate?
At the nominal operating pressure, the pump reaches its maximum suction flow in approximately 4.7 seconds, providing quick response times for automation processes.
Related links
- Festo Vacuum Pump 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump -0.88 bar 15.7 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Pump 6 bar 6.1 L/min, 1 to 8 bar series
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Ejector 7 bar 13.5 L/min, VN series
- Festo Vacuum Ejector 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump 5 bar 15.7 L/min, VN series
