Festo Vacuum Pump, 450 μm nozzle, 5 bar 13.6 L/min, VN series
- RS Stock No.:
- 203-6204
- Mfr. Part No.:
- VN-05-L-T3-PQ2-VQ2-RO1-A
- Brand:
- Festo
Subtotal (1 unit)*
$243.47
(exc. GST)
$267.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.47 |
*price indicative
- RS Stock No.:
- 203-6204
- Mfr. Part No.:
- VN-05-L-T3-PQ2-VQ2-RO1-A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 13.6L/min | |
| Product Type | Vacuum Pump | |
| Maximum Vacuum Pressure | 5bar | |
| Nozzle Diameter | 450μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Model Number | 532621 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 13.6L/min | ||
Product Type Vacuum Pump | ||
Maximum Vacuum Pressure 5bar | ||
Nozzle Diameter 450μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Model Number 532621 | ||
- COO (Country of Origin):
- HU
The Festo VN series of vacuum generator used in ejector Pulse which is standard, high suction rate and 14mm of width with T shape which has plug connector and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 13.6 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Free of copper and PTFE
Related links
- Festo Vacuum Pump 5 bar 13.6 L/min, VN series
- Festo Vacuum Pump 5 bar 15.7 L/min, VN series
- Festo Vacuum Pump 8 bar 15.7 L/min, VN series
- Festo Vacuum Pump 5 bar 13.6 L/min, VN-05-L-T4-PQ2-VQ2-O1-P series
- Festo Vacuum Pump 4.9 bar 7.2 L/min, VN series
- Festo Vacuum Pump 8 bar 12 L/min, VN series
- Festo Vacuum Pump 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump 8 bar 13.6 L/min, VN-05-L-T4-PQ2-VQ2-O2-P series
