Festo Vacuum Pump, 450 μm nozzle, 5 bar 13.6 L/min, VN series

Subtotal (1 unit)*

$382.74

(exc. GST)

$421.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.74

*price indicative

RS Stock No.:
203-6125
Mfr. Part No.:
VN-05-L-T3-PQ2-VQ2-RO1-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Pump

Maximum Suction Flow

13.6L/min

Maximum Vacuum Pressure

5bar

Nozzle Diameter

450μm

Series

VN

Silencer

Yes

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

Model Number

532619

COO (Country of Origin):
HU
The Festo VN series of vacuum generator is built-in solenoid valve which is standard, high suction rate and 14mm of width with T shape which has plug connector and open silencer. Its nominal nozzle size is 0.45mm with maximum suction flow rate 13.6 l/min and it is assembled in any position.

Ambient temperature 0 to 50 °C

Free of copper and PTFE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy