Festo Vacuum Pump, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series

Subtotal (1 unit)*

$685.42

(exc. GST)

$753.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$685.42

*price indicative

RS Stock No.:
202-2457
Mfr. Part No.:
OVEL-10-H-15-PQ-VQ6-UA-C-A-B2PNLK-H3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Suction Flow

21L/min

Product Type

Vacuum Pump

Maximum Vacuum Pressure

3.8bar

Nozzle Diameter

950μm

Series

OVEL

Silencer

Yes

Vacuum Gauge

Yes

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Standards/Approvals

KC-EMV, CE, RoHS

Model Number

8069572

Outlet Port Size

6 mm

COO (Country of Origin):
HU
The Festo OVEL series T-shaped vacuum generator with nominal nozzle size of 0.95mm. This supports piezoresistive pressure sensor measurement method with 2-digit display. It has operating pressure ranges between 2 bar and 7 bar.

Grid dimension - 15 mm

Open silencer design

High vacuum eject characteristic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy