Festo Vacuum Ejector, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series
- RS Stock No.:
- 651-048
- Mfr. Part No.:
- OVEL-10-H-15-PQ-VQ6-UA-C-A-V1PNLK-R8
- Brand:
- Festo
Subtotal (1 unit)*
$584.56
(exc. GST)
$643.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $584.56 |
*price indicative
- RS Stock No.:
- 651-048
- Mfr. Part No.:
- OVEL-10-H-15-PQ-VQ6-UA-C-A-V1PNLK-R8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 21L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 3.8bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8152242 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 21L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 3.8bar | ||
Nozzle Diameter 950μm | ||
Series OVEL | ||
Silencer Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8152242 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator is engineered to deliver high vacuum performance with exceptional efficiency. This product features a nominal Laval nozzle size of 0.95 mm, making it ideal for various industrial applications where precise vacuum generation is required. With an operational voltage range of 21.6 V to 26.4 V, it operates reliably at an impressive suction flow rate of 21 l/min against the atmosphere. Incorporating advanced features such as electric ejector pulse and integrated flow control, this vacuum generator ensures optimal performance. Designed for versatility, its mounting position is optional, and it maintains robust filtration capabilities with a filtration grade of 40 μm, catering to diverse operating conditions.
Durable construction materials enhance the product's longevity and reliability
Temperature resilience range of 0 °C to 50 °C enables varied environmental adaptability
Designed to operate under moderate corrosion stress for increased durability
IP40 degree of protection guarantees safe operation in various environments
Related links
- Festo Vacuum Ejector 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump 3.8 bar 21 L/min, OVEL series
- Festo Bernoulli Effect Gripper 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump 3.8 bar 21 L/min, OVEL-10 series
- Festo Vacuum Generator 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Generator 4.1 bar 21 L/min, OVEL series
- Festo Vacuum Ejector 4.5 bar 17 L/min, OVEL series
- Festo Vacuum Ejector 4.2 bar 4 L/min, OVEL series
