Makita VC012GZ01 Handheld Vacuum Cleaner, 336 mm Cable, 40V

N

Subtotal (1 unit)*

$1,873.56

(exc. GST)

$2,060.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,873.56

*price indicative

RS Stock No.:
866-789
Mfr. Part No.:
VC012GZ01
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Battery Operated

Yes

Vacuum Cleaner Type

Handheld

Product Type

Vacuum Cleaner

Supply Voltage

40V

Flow Rate

2.1m³/min

Tank Capacity

6L

Noise Level

70dBA

Bag/Bagless

Bag

Power

180W

Wet/Dry

Dry

Cable Length

336mm

Vacuum Pressure

200mbar

Model Number

VC012GZ01

Colour

Teal

Width

185mm

Weight

5.7kg

Depth

543mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita Cordless backpack cleaner is powered by a 40Vmax XGT Li-Ion battery, designed for efficient cleaning with ease of use in a portable format.

Suction power can be adjusted across three modes for versatile cleaning tasks

Includes a HEPA filter to effectively capture fine particles, promoting better Air quality

A low noise level is achieved, allowing for a quieter work environment

Automatic filter cleaning system maximises efficiency during operation

  • RS Stock No. 0899210
  • Mfr. Part No. 1.148-324.0
Each
$956.90
  • RS Stock No. 0866788
  • Mfr. Part No. VC011GZ
Each
$1,750.44
Each
$2,025.92
  • RS Stock No. 0866784
  • Mfr. Part No. VC008GZ02
Each
$1,258.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy