Contitech Drive Belt, belt section XPZ, 912mm Length
- RS Stock No.:
- 687-7856
- Mfr. Part No.:
- XPZ912
- Brand:
- Contitech
Bulk discount available
Subtotal (1 unit)**
$17.89
(exc. GST)
$19.68
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 5 | $17.89 |
6 - 24 | $17.58 |
25 + | $17.21 |
**price indicative
- RS Stock No.:
- 687-7856
- Mfr. Part No.:
- XPZ912
- Brand:
- Contitech
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Contitech | |
Belt Section | XPZ | |
Outer Length | 925mm | |
Datum Length | 912mm | |
Inside Length | 836mm | |
Series | CONTI FO-Z | |
Top Width | 9.7mm | |
Height | 8mm | |
Material | Rubber | |
Minimum Pulley Diameter | 50mm | |
Maximum Operating Temperature | +90°C | |
Minimum Operating Temperature | -30°C | |
Length | 912mm | |
Select all | ||
---|---|---|
Brand Contitech | ||
Belt Section XPZ | ||
Outer Length 925mm | ||
Datum Length 912mm | ||
Inside Length 836mm | ||
Series CONTI FO-Z | ||
Top Width 9.7mm | ||
Height 8mm | ||
Material Rubber | ||
Minimum Pulley Diameter 50mm | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -30°C | ||
Length 912mm | ||