- RS Stock No.:
- 488-3001
- Mfr. Part No.:
- XPZ 780
- Brand:
- Contitech
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.26
(exc. GST)
$20.09
(inc. GST)
Units | Per unit |
1 - 24 | $18.26 |
25 - 49 | $17.96 |
50 + | $17.71 |
- RS Stock No.:
- 488-3001
- Mfr. Part No.:
- XPZ 780
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Specifications
Attribute | Value |
---|---|
Length | 780mm |
Top Width | 9.7mm |
Belt Section | XPZ |
Inside Length | 704mm |
Height | 8mm |
Minimum Pulley Diameter | 50mm |
Series | CONTI FO-Z |
Material | Rubber |
Minimum Operating Temperature | -30°C |
Outer Length | 793mm |
Datum Length | 780mm |
Maximum Operating Temperature | +90°C |