- RS Stock No.:
- 474-2528
- Mfr. Part No.:
- XPZ 1400
- Brand:
- Contitech
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$32.17
(exc. GST)
$35.39
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $32.17 |
25 - 49 | $31.40 |
50 + | $30.41 |
- RS Stock No.:
- 474-2528
- Mfr. Part No.:
- XPZ 1400
- Brand:
- Contitech
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- OPTIBELT Drive Belt, belt section XPZ, 1400mm Length
- Contitech Drive Belt, belt section XPA, 1400mm Length
- Contitech Drive Belt, belt section XPB, 1400mm Length
- RS PRO Drive Belt, belt section XPZ, 1400mm Length
- SKF Wedge Belt, belt section XPZ, 1400mm Length
- Contitech Drive Belt, belt section XPZ, 1950mm Length
- Contitech Drive Belt, belt section XPZ, 1060mm Length
- Contitech Drive Belt, belt section XPZ, 710mm Length