Contitech Drive Belt, belt section XPZ 813 mm, 724 mm Length
- RS Stock No.:
- 474-2360
- Mfr. Part No.:
- XPZ 800
- Brand:
- Contitech
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.34
(exc. GST)
$21.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $19.34 | - |
| 25 - 49 | $19.05 | 1% |
| 50 + | $18.77 | 2% |
*price indicative
- RS Stock No.:
- 474-2360
- Mfr. Part No.:
- XPZ 800
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | XPZ | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | CONTI FO-Z | |
| Cord Material | Polyester | |
| Belt Material | Neoprene | |
| Outside Length | 813mm | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | ISO 4184, DIN 7753 Part 1 | |
| Inside Length | 724mm | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section XPZ | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series CONTI FO-Z | ||
Cord Material Polyester | ||
Belt Material Neoprene | ||
Outside Length 813mm | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals ISO 4184, DIN 7753 Part 1 | ||
Inside Length 724mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
