OPTIBELT Wedge Belt, belt section SPA, 1332mm Length
- RS Stock No.:
- 284-2541
- Mfr. Part No.:
- SPA 1332 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$50.29
(exc. GST)
$55.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $50.29 |
- RS Stock No.:
- 284-2541
- Mfr. Part No.:
- SPA 1332 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section SPA, 1332mm Length
- SKF Wedge Belt, belt section SPA, 1332mm Length
- RS PRO Drive Belt, belt section SPA, 1332mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1882mm Length
- OPTIBELT Wedge Belt, belt section SPA, 3282mm Length
- OPTIBELT Wedge Belt, belt section SPA, 3382mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1907mm Length
- OPTIBELT Wedge Belt, belt section SPA, 2832mm Length