OPTIBELT Drive Belt, belt section SPA 3382 mm, 3382 mm Length

Subtotal (1 unit)*

$137.77

(exc. GST)

$151.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.77

*price indicative

RS Stock No.:
284-2602
Mfr. Part No.:
SPA 3382 RP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Drive Belt

Belt Section

SPA

Sub Type

V-Belt

Series

SPA

Belt Material

Polyester

Cord Material

Chloroprene

Belt Width

12.7mm

Outside Length

3382mm

Belt Height

10mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 1813, ISO 4184, DIN 7753 Part 1, ISO 4183, RoHS

Inside Length

3382mm

COO (Country of Origin):
DE
The OPTIBELT RED POWER v-belts feature a high modulus tension cord for a 50% increase in power capacity. These cords resist stretching over time making them maintenance-free and more energy efficient as tension loss decreases efficiency. Red Power also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.

Maintenance free

S=C Plus

More Power

Idler Friendly

Related links