OPTIBELT Wedge Belt, belt section 8V, 3350mm Length
- RS Stock No.:
- 284-2528
- Mfr. Part No.:
- 8V 3350 RP
- Brand:
- OPTIBELT
Price (ex. GST) Each
$1,034.73
(exc. GST)
$1,138.20
(inc. GST)
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $1,034.73 |
- RS Stock No.:
- 284-2528
- Mfr. Part No.:
- 8V 3350 RP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- OPTIBELT Wedge Belt, belt section 8V, 3350mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 3350mm Length
- OPTIBELT Wedge Belt, belt section SPA, 3350mm Length
- Gates Drive Belt, belt section 8V, 3350mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2360mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1500mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2240mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2120mm Length