OPTIBELT Wedge Belt, belt section SPB, 4500mm Length
- RS Stock No.:
- 284-2624
- Mfr. Part No.:
- SPB 4500 RP
- Brand:
- OPTIBELT
Price (ex. GST) Each
$223.02
(exc. GST)
$245.32
(inc. GST)
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $223.02 |
- RS Stock No.:
- 284-2624
- Mfr. Part No.:
- SPB 4500 RP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- OPTIBELT Drive Belt, belt section SPB, 4500mm Length
- OPTIBELT Wedge Belt, belt section 8V, 4500mm Length
- OPTIBELT Drive Belt, belt section SPC, 4500mm Length
- Gates Drive Belt, belt section SPB, 4500mm Length
- OPTIBELT Wedge Belt, belt section SPB, 2020mm Length
- OPTIBELT Wedge Belt, belt section SPB, 4120mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3800mm Length
- OPTIBELT Wedge Belt, belt section SPB, 3650mm Length