OPTIBELT Wedge Belt, belt section 8V, 4000mm Length
- RS Stock No.:
- 284-2532
- Mfr. Part No.:
- 8V 4000 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,304.36
(exc. GST)
$1,434.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,304.36 |
- RS Stock No.:
- 284-2532
- Mfr. Part No.:
- 8V 4000 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Wedge Belt, belt section 8V, 4000mm Length
- OPTIBELT Wedge Belt, belt section SPA, 4000mm Length
- OPTIBELT Drive Belt, belt section SPC, 4000mm Length
- OPTIBELT Drive Belt, belt section SPB, 4000mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1900mm Length
- OPTIBELT Wedge Belt, belt section 8V, 1400mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2360mm Length
- OPTIBELT Wedge Belt, belt section 8V, 4250mm Length