- RS Stock No.:
- 178-0749
- Mfr. Part No.:
- SPC 4000 RP
- Brand:
- OPTIBELT
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$252.99
(exc. GST)
$278.29
(inc. GST)
Units | Per unit |
1 - 4 | $252.99 |
5 - 9 | $248.04 |
10 + | $241.32 |
- RS Stock No.:
- 178-0749
- Mfr. Part No.:
- SPC 4000 RP
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.
S=C Plus, always the right length for use in sets without measuring
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Specifications
Attribute | Value |
---|---|
Length | 4000mm |
Top Width | 22mm |
Belt Section | SPC |
Inside Length | 3917mm |
Height | 18mm |
Minimum Pulley Diameter | 224mm |
Series | Red Power |
Minimum Operating Temperature | +70°C |
Outer Length | 4030mm |
Maximum Operating Temperature | +90°C |
Datum Length | 4000mm |