OPTIBELT Raw Edge Belt, belt section XPA 2 m, 1.937 m Length
- RS Stock No.:
- 283-7005
- Mfr. Part No.:
- XPA 1982 XEP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$63.04
(exc. GST)
$69.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.04 |
*price indicative
- RS Stock No.:
- 283-7005
- Mfr. Part No.:
- XPA 1982 XEP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XPA | |
| Product Type | Raw Edge Belt | |
| Sub Type | Raw Edge Belt | |
| Series | SUPER XE-POWER PRO | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Height | 10mm | |
| Belt Width | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 2m | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, ISO 4183, ISO 4184, DIN 7753 Part 1, ISO 1813 | |
| Inside Length | 1.937m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XPA | ||
Product Type Raw Edge Belt | ||
Sub Type Raw Edge Belt | ||
Series SUPER XE-POWER PRO | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Height 10mm | ||
Belt Width 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Outside Length 2m | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, ISO 4183, ISO 4184, DIN 7753 Part 1, ISO 1813 | ||
Inside Length 1.937m | ||
- COO (Country of Origin):
- DE
The OPTIBELT SUPER XE-POWER PRO is one of the best performing wedge belts on the market. The innovative design of it opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Maintenance free
Very quiet running even at very high torque levels
M=S
Fit for back idlers
