SKF Wedge Belt, belt section XPB 1700 mm, 1640 mm Length
- RS Stock No.:
- 267-8696
- Mfr. Part No.:
- PHG XPB1700EP
- Brand:
- SKF
Subtotal (1 unit)*
$66.02
(exc. GST)
$72.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.02 |
*price indicative
- RS Stock No.:
- 267-8696
- Mfr. Part No.:
- PHG XPB1700EP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | XPB | |
| Sub Type | Open Ended Belt | |
| Series | PHG XPB | |
| Cord Material | Polyester | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Belt Width | 16.3mm | |
| Belt Height | 13mm | |
| Outside Length | 1700mm | |
| Standards/Approvals | RoHS | |
| Inside Length | 1640mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section XPB | ||
Sub Type Open Ended Belt | ||
Series PHG XPB | ||
Cord Material Polyester | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Belt Width 16.3mm | ||
Belt Height 13mm | ||
Outside Length 1700mm | ||
Standards/Approvals RoHS | ||
Inside Length 1640mm | ||
- COO (Country of Origin):
- CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.
Excellent flexibility and high transverse rigidity
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
