SKF Wedge Belt, belt section SPB, 1400mm Length
- RS Stock No.:
- 268-8926
- Mfr. Part No.:
- PHG SPB1400XP2
- Brand:
- SKF
On back order for despatch 23/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$40.23
(exc. GST)
$44.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $40.23 |
- RS Stock No.:
- 268-8926
- Mfr. Part No.:
- PHG SPB1400XP2
- Brand:
- SKF
Related links
- Gates Drive Belt, belt section SPB, 1400mm Length
- OPTIBELT Drive Belt, belt section SPB, 1400mm Length
- SKF Wedge Belt, belt section SPA, 1400mm Length
- SKF Wedge Belt, belt section XPA, 1400mm Length
- SKF Wedge Belt, belt section XPB, 1400mm Length
- SKF Wedge Belt, belt section XPZ, 1400mm Length
- SKF Wedge Belt, belt section SPB, 3150mm Length
- SKF Wedge Belt, belt section SPB, 2650mm Length