- RS Stock No.:
- 136-7280
- Mfr. Part No.:
- SPB 1400
- Brand:
- OPTIBELT
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$53.69
(exc. GST)
$59.06
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $53.69 |
13 - 24 | $52.64 |
25 + | $51.20 |
- RS Stock No.:
- 136-7280
- Mfr. Part No.:
- SPB 1400
- Brand:
- OPTIBELT
- COO (Country of Origin):
- RO
Related links
- OPTIBELT Drive Belt, belt section SPB, 1400mm Length
- Gates Drive Belt, belt section SPB, 1400mm Length
- OPTIBELT Drive Belt, belt section SPZ, 1400mm Length
- OPTIBELT Drive Belt, belt section SPA, 1400mm Length
- SKF Wedge Belt, belt section SPB, 1400mm Length
- OPTIBELT Drive Belt, belt section A, 1430mm Length
- OPTIBELT Drive Belt, belt section B, 1440mm Length
- OPTIBELT Drive Belt, belt section Z, 1422mm Length