SKF Wedge Belt, belt section XPB, 1400mm Length
- RS Stock No.:
- 267-8687
- Mfr. Part No.:
- PHG XPB1400EP
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$51.32
(exc. GST)
$56.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $51.32 |
- RS Stock No.:
- 267-8687
- Mfr. Part No.:
- PHG XPB1400EP
- Brand:
- SKF
Related links
- Contitech Drive Belt, belt section XPB, 1400mm Length
- OPTIBELT Drive Belt, belt section XPB, 1400mm Length
- SKF Wedge Belt, belt section SPA, 1400mm Length
- SKF Wedge Belt, belt section SPB, 1400mm Length
- SKF Wedge Belt, belt section XPA, 1400mm Length
- SKF Wedge Belt, belt section XPZ, 1400mm Length
- SKF Wedge Belt, belt section XPB, 1260mm Length
- SKF Wedge Belt, belt section XPB, 1600mm Length