SKF Wedge Belt, belt section SPA, 2432mm Length
- RS Stock No.:
- 268-8920
- Mfr. Part No.:
- PHG SPA2432XP2
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$40.95
(exc. GST)
$45.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $40.95 |
- RS Stock No.:
- 268-8920
- Mfr. Part No.:
- PHG SPA2432XP2
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section SPA, 2432mm Length
- OPTIBELT Drive Belt, belt section SPA, 2432mm Length
- RS PRO Drive Belt, belt section SPA, 2432mm Length
- SKF Wedge Belt, belt section XPA, 2432mm Length
- SKF Wedge Belt, belt section SPA, 2120mm Length
- SKF Wedge Belt, belt section SPA, 1957mm Length
- SKF Wedge Belt, belt section SPA, 2300mm Length
- SKF Wedge Belt, belt section SPA, 1457mm Length