OPTIBELT Wedge Belt, belt section SPA, 2432mm Length
- RS Stock No.:
- 284-2578
- Mfr. Part No.:
- SPA 2432 RP
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$83.90
(exc. GST)
$92.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $83.90 |
- RS Stock No.:
- 284-2578
- Mfr. Part No.:
- SPA 2432 RP
- Brand:
- OPTIBELT
Related links
- OPTIBELT Drive Belt, belt section SPA, 2432mm Length
- SKF Wedge Belt, belt section SPA, 2432mm Length
- RS PRO Drive Belt, belt section SPA, 2432mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1932mm Length
- OPTIBELT Wedge Belt, belt section SPA, 2182mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1732mm Length
- OPTIBELT Wedge Belt, belt section SPA, 1382mm Length
- OPTIBELT Wedge Belt, belt section SPA, 3382mm Length