- RS Stock No.:
- 267-8739
- Mfr. Part No.:
- PHG XPC3750EP
- Brand:
- SKF
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$327.87
(exc. GST)
$360.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $327.87 |
- RS Stock No.:
- 267-8739
- Mfr. Part No.:
- PHG XPC3750EP
- Brand:
- SKF
- COO (Country of Origin):
- CN
Related links
- Gates Drive Belt, belt section XPC, 3750mm Length
- SKF Wedge Belt, belt section SPC, 3750mm Length
- SKF Wedge Belt, belt section SPB, 3750mm Length
- SKF Wedge Belt, belt section XPB, 3750mm Length
- SKF Wedge Belt, belt section XPC, 2120mm Length
- SKF Wedge Belt, belt section XPC, 2000mm Length
- SKF Wedge Belt, belt section XPC, 4750mm Length
- SKF Wedge Belt, belt section XPC, 3550mm Length