- RS Stock No.:
- 211-7320
- Mfr. Part No.:
- XPC3750 QUAD-POWER 4
- Brand:
- Gates
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$263.19
(exc. GST)
$289.51
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $263.19 |
5 + | $260.63 |
- RS Stock No.:
- 211-7320
- Mfr. Part No.:
- XPC3750 QUAD-POWER 4
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Gates XPC series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Specifications
Attribute | Value |
---|---|
Length | 3750mm |
Top Width | 22mm |
Belt Section | XPC |
Inside Length | 3667mm |
Height | 18mm |
Series | Quad Power 4 |
Outer Length | 3780mm |
Datum Length | 3750mm |
Related links
- Gates Drive Belt, belt section XPC, 4000mm Length
- Gates Drive Belt, belt section XPC, 1900mm Length
- Gates Drive Belt, belt section XPC, 3550mm Length
- Gates Drive Belt, belt section XPC, 4750mm Length
- Gates Drive Belt, belt section XPC, 2240mm Length
- Gates Drive Belt, belt section XPC, 3000mm Length
- Gates Drive Belt, belt section XPC, 2500mm Length
- Gates Drive Belt, belt section XPC, 2120mm Length