- RS Stock No.:
- 267-8743
- Mfr. Part No.:
- PHG XPC4750EP
- Brand:
- SKF
Price (ex. GST) Each
$414.78
(exc. GST)
$456.26
(inc. GST)
On back order for despatch 27/07/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $414.78 |
- RS Stock No.:
- 267-8743
- Mfr. Part No.:
- PHG XPC4750EP
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.
Excellent flexibility and high transverse rigidity
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
Specifications
Attribute | Value |
---|---|
Length | 4750mm |
Top Width | 22mm |
Belt Section | XPC |
Inside Length | 4667mm |
Belt Type | Open Ended Belt |
Height | 18mm |
Outer Length | 4780mm |
Datum Length | 4750mm |
Related links
- Gates Drive Belt, belt section XPC, 4750mm Length
- SKF Wedge Belt, belt section SPC, 4750mm Length
- SKF Wedge Belt, belt section XPC, 3550mm Length
- SKF Wedge Belt, belt section XPC, 3000mm Length
- SKF Wedge Belt, belt section XPC, 2120mm Length
- SKF Wedge Belt, belt section XPC, 2000mm Length
- SKF Wedge Belt, belt section XPC, 3750mm Length
- SKF Wedge Belt, belt section XPC, 3350mm Length