SKF Wedge Belt, belt section SPC, 8000mm Length
- RS Stock No.:
- 267-8591
- Mfr. Part No.:
- PHG SPC8000XP2
- Brand:
- SKF
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$372.89
(exc. GST)
$410.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $372.89 |
- RS Stock No.:
- 267-8591
- Mfr. Part No.:
- PHG SPC8000XP2
- Brand:
- SKF
Related links
- OPTIBELT Wedge Belt, belt section SPC, 8000mm Length
- Gates Drive Belt, belt section SPC, 8000mm Length
- SKF Wedge Belt, belt section SPC, 4000mm Length
- SKF Wedge Belt, belt section SPC, 6000mm Length
- SKF Wedge Belt, belt section SPC, 3150mm Length
- SKF Wedge Belt, belt section SPC, 4750mm Length
- SKF Wedge Belt, belt section SPC, 2500mm Length
- SKF Wedge Belt, belt section SPC, 8500mm Length