- RS Stock No.:
- 267-8587
- Mfr. Part No.:
- PHG SPC6000XP2
- Brand:
- SKF
On back order for despatch 14/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$279.97
(exc. GST)
$307.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $279.97 |
- RS Stock No.:
- 267-8587
- Mfr. Part No.:
- PHG SPC6000XP2
- Brand:
- SKF
Related links
- Gates Drive Belt, belt section SPC, 6000mm Length
- OPTIBELT Drive Belt, belt section SPC, 6000mm Length
- SKF Wedge Belt, belt section SPC, 8500mm Length
- SKF Wedge Belt, belt section SPC, 3550mm Length
- SKF Wedge Belt, belt section SPC, 2000mm Length
- SKF Wedge Belt, belt section SPC, 2500mm Length
- SKF Wedge Belt, belt section SPC, 5600mm Length
- SKF Wedge Belt, belt section SPC, 5000mm Length