OPTIBELT Wedge Belt, belt section SPC, 8000mm Length
- RS Stock No.:
- 283-7350
- Mfr. Part No.:
- SPC 8000
- Brand:
- OPTIBELT
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$439.76
(exc. GST)
$483.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $439.76 |
- RS Stock No.:
- 283-7350
- Mfr. Part No.:
- SPC 8000
- Brand:
- OPTIBELT
Related links
- SKF Wedge Belt, belt section SPC, 8000mm Length
- Gates Drive Belt, belt section SPC, 8000mm Length
- OPTIBELT Wedge Belt, belt section SPB, 8000mm Length
- OPTIBELT Wedge Belt, belt section SPC, 4100mm Length
- OPTIBELT Wedge Belt, belt section SPC, 12500mm Length
- OPTIBELT Wedge Belt, belt section SPC, 6300mm Length
- OPTIBELT Wedge Belt, belt section SPC, 10000mm Length
- OPTIBELT Wedge Belt, belt section SPC, 2650mm Length