Fenner Drives Vee Belt, belt section PJ 376 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.75

(exc. GST)

$9.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 12$8.75
13 - 24$8.66
25 +$8.46

*price indicative

RS Stock No.:
214-9772
Mfr. Part No.:
70485901
Brand:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Belt Section

PJ

Product Type

Vee Belt

Sub Type

Banded/Joined Belt

Series

Eagle Poly-V Belts

Belt Material

PUR

Outside Length

376mm

Belt Height

655mm

Belt Width

2.34mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
US
The Fenner Drives 376 mm long PJ-profile belts designed specifically for roller conveyor applications are made from polyurethane with elastic reinforcement has load capacity of 400kg.

Elastic reinforcement

High-friction polyurethane

Abrasion-resistant polyurethane

Oil, grease and chemical resistant

Related links