Gates Drive Belt, belt section SPB, 5600mm Length
- RS Stock No.:
- 212-2373
- Mfr. Part No.:
- SPB5680 SUPERHC
- Brand:
- Gates
Price (ex. GST) Each
$232.37
(exc. GST)
$255.61
(inc. GST)
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 - 4 | $232.37 |
5 - 9 | $230.08 |
10 + | $225.85 |
- RS Stock No.:
- 212-2373
- Mfr. Part No.:
- SPB5680 SUPERHC
- Brand:
- Gates
Related links
- Gates Drive Belt, belt section SPB, 5600mm Length
- OPTIBELT Drive Belt, belt section SPB, 5600mm Length
- OPTIBELT Wedge Belt, belt section SPB, 5600mm Length
- SKF Wedge Belt, belt section SPB, 5600mm Length
- Gates Drive Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 1260mm Length
- Gates Drive Belt, belt section SPB, 3400mm Length
- Gates Drive Belt, belt section SPB, 1690mm Length