- RS Stock No.:
- 212-2340
- Mfr. Part No.:
- SPB2430 SUPERHC
- Brand:
- Gates
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$100.06
(exc. GST)
$110.07
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $100.06 |
13 - 24 | $98.64 |
25 + | $96.67 |
- RS Stock No.:
- 212-2340
- Mfr. Part No.:
- SPB2430 SUPERHC
- Brand:
- Gates
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body
Specifications
Attribute | Value |
---|---|
Length | 2400mm |
Top Width | 16.3mm |
Belt Section | SPB |
Inside Length | 2370mm |
Height | 13mm |
Series | Super HC |
Outer Length | 2452mm |
Datum Length | 2430mm |
Related links
- Gates Drive Belt, belt section SPB, 2400mm Length
- SKF Wedge Belt, belt section SPB, 2400mm Length
- Gates Drive Belt, belt section SPB, 1260mm Length
- Gates Drive Belt, belt section SPB, 1700mm Length
- Gates Drive Belt, belt section SPB, 2900mm Length
- Gates Drive Belt, belt section SPB, 3400mm Length
- Gates Drive Belt, belt section SPB, 1340mm Length
- Gates Drive Belt, belt section SPB, 4200mm Length