- RS Stock No.:
- 195-3879
- Mfr. Part No.:
- XPB 2000 XEP
- Brand:
- OPTIBELT
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$105.33
(exc. GST)
$115.86
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $105.33 |
13 - 24 | $104.33 |
25 + | $102.10 |
- RS Stock No.:
- 195-3879
- Mfr. Part No.:
- XPB 2000 XEP
- Brand:
- OPTIBELT
Related links
- Contitech Drive Belt, belt section XPB, 2000mm Length
- OPTIBELT Drive Belt, belt section XPA, 2000mm Length
- Gates Drive Belt, belt section XPB/5VX, 2000mm Length
- SKF Wedge Belt, belt section XPB, 2000mm Length
- OPTIBELT Drive Belt, belt section XPB, 2500mm Length
- OPTIBELT Drive Belt, belt section XPB, 2840mm Length
- OPTIBELT Drive Belt, belt section XPB, 2020mm Length
- OPTIBELT Drive Belt, belt section XPB, 1500mm Length