- RS Stock No.:
- 474-2944
- Mfr. Part No.:
- XPB 2000
- Brand:
- Contitech
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$92.99
(exc. GST)
$102.29
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $92.99 |
25 - 49 | $91.34 |
50 + | $89.32 |
- RS Stock No.:
- 474-2944
- Mfr. Part No.:
- XPB 2000
- Brand:
- Contitech
Related links
- OPTIBELT Drive Belt, belt section XPB, 2000mm Length
- Gates Drive Belt, belt section XPB/5VX, 2000mm Length
- Contitech Drive Belt, belt section XPA, 2000mm Length
- SKF Wedge Belt, belt section XPB, 2000mm Length
- Contitech Drive Belt, belt section XPB, 1650mm Length
- Contitech Drive Belt, belt section XPB, 1750mm Length
- Contitech Drive Belt, belt section XPB, 2120mm Length
- Contitech Drive Belt, belt section XPB, 1550mm Length