OPTIBELT Drive Belt, belt section XPB, 1500mm Length
- RS Stock No.:
- 195-3874
- Mfr. Part No.:
- XPB 1500 XEP
- Brand:
- OPTIBELT
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$60.94
(exc. GST)
$67.03
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $60.94 |
13 - 24 | $59.75 |
25 + | $58.13 |
- RS Stock No.:
- 195-3874
- Mfr. Part No.:
- XPB 1500 XEP
- Brand:
- OPTIBELT
Related links
- Contitech Drive Belt, belt section XPB, 1500mm Length
- RS PRO Drive Belt, belt section XPB, 1500mm Length
- SKF Wedge Belt, belt section XPB, 1500mm Length
- OPTIBELT Drive Belt, belt section XPA, 1500mm Length
- OPTIBELT Drive Belt, belt section XPZ, 1500mm Length
- OPTIBELT Drive Belt, belt section XPB, 1250mm Length
- OPTIBELT Drive Belt, belt section XPB, 2500mm Length
- OPTIBELT Drive Belt, belt section XPB, 2840mm Length