- RS Stock No.:
- 195-3883
- Mfr. Part No.:
- XPB 2500 XEP
- Brand:
- OPTIBELT
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$108.00
(exc. GST)
$118.80
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $108.00 |
13 - 24 | $104.98 |
25 + | $102.19 |
- RS Stock No.:
- 195-3883
- Mfr. Part No.:
- XPB 2500 XEP
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
Specifications
Attribute | Value |
---|---|
Length | 2500mm |
Top Width | 16.3mm |
Belt Section | XPB |
Inside Length | 2440 |
Height | 13mm |
Minimum Pulley Diameter | 112mm |
Series | XE-Power |
Material | Rubber |
Outer Length | 2522mm |
Minimum Operating Temperature | -40°C |
Datum Length | 2500mm |
Maximum Operating Temperature | +120°C |
Related links
- Contitech Drive Belt, belt section XPB, 2500mm Length
- OPTIBELT Drive Belt, belt section XPA, 2500mm Length
- OPTIBELT Drive Belt, belt section XPB, 2840mm Length
- OPTIBELT Drive Belt, belt section XPB, 2020mm Length
- OPTIBELT Drive Belt, belt section XPB, 1800mm Length
- OPTIBELT Drive Belt, belt section XPB, 1250mm Length
- OPTIBELT Drive Belt, belt section XPB, 2000mm Length
- OPTIBELT Drive Belt, belt section XPB, 1500mm Length