OPTIBELT Drive Belt, belt section XPA 1700 mm, 1655 mm Length
- RS Stock No.:
- 195-3813
- Mfr. Part No.:
- XPA 1700 XEP
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
$51.48
(exc. GST)
$56.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $51.48 |
| 13 - 24 | $50.46 |
| 25 + | $49.08 |
*price indicative
- RS Stock No.:
- 195-3813
- Mfr. Part No.:
- XPA 1700 XEP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XPA | |
| Product Type | Drive Belt | |
| Sub Type | Wedge Belt | |
| Series | XE-Power | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -40°C | |
| Belt Height | 10mm | |
| Belt Width | 12.7mm | |
| Outside Length | 1700mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 7753 Part 1-ISO 4184 and RMA/MPTA | |
| Inside Length | 1655mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XPA | ||
Product Type Drive Belt | ||
Sub Type Wedge Belt | ||
Series XE-Power | ||
Belt Material Rubber | ||
Minimum Operating Temperature -40°C | ||
Belt Height 10mm | ||
Belt Width 12.7mm | ||
Outside Length 1700mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 7753 Part 1-ISO 4184 and RMA/MPTA | ||
Inside Length 1655mm | ||
- COO (Country of Origin):
- DE
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
