Gates Drive Belt, belt section XPA 1700 mm, 1655 mm Length

Bulk discount available

Subtotal (1 unit)*

$98.92

(exc. GST)

$108.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$98.92
13 - 24$97.53
25 +$95.56

*price indicative

RS Stock No.:
211-7795
Mfr. Part No.:
XPA1700 QUAD-POWER 4
Brand:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

XPA

Product Type

Drive Belt

Sub Type

Narrow Belt

Series

Quad Power 4

Cord Material

Polyester

Belt Material

Ethylene Propylene Diene Monomer Rubber

Outside Length

1700mm

Minimum Operating Temperature

-50°C

Belt Height

10mm

Belt Width

12.7mm

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, DIN 775, ISO 4184, ISO181 ATEX, RMA IP, REACH

Inside Length

1655mm

COO (Country of Origin):
FR
The Gates XPA series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.

Energy efficiencies up to 98%

Latest EPDM rubber technology

Halogen-free belt

Service-free V-belt

Temperature range = -50°C to +130°C

RoHS and REACH compliant

Related links