Contitech Drive Belt, belt section XPA 1700 mm, 1655 mm Length

Bulk discount available

Subtotal (1 unit)*

$52.05

(exc. GST)

$57.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$52.05
25 - 49$51.20
50 +$50.45

*price indicative

RS Stock No.:
474-2786
Mfr. Part No.:
XPA 1700
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Drive Belt

Belt Section

XPA

Sub Type

Narrow Belt

Series

CONTI FO-Z

Belt Material

Polychloroprene

Cord Material

Polyester

Minimum Operating Temperature

-30°C

Belt Height

10mm

Outside Length

1700mm

Belt Width

12.7mm

Maximum Operating Temperature

90°C

Standards/Approvals

ISO 4184, DIN 7753 Part 1

Inside Length

1655mm

RoHS Status: Exempt

COO (Country of Origin):
DE

XPZ, XPA & XPB Section Belts


Heavy duty raw edge moulded cog wedge belts

Moderately oil resistant

Resistant to temperatures -30°C to +80°C

Electrically conductive (antistatic) to ISO 1813

Designed for long belt life

Related links