- RS Stock No.:
- 195-3795
- Mfr. Part No.:
- XPA 1250 XEP
- Brand:
- OPTIBELT
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.44
(exc. GST)
$38.98
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $35.44 |
13 - 24 | $35.09 |
25 + | $34.35 |
- RS Stock No.:
- 195-3795
- Mfr. Part No.:
- XPA 1250 XEP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- Contitech Drive Belt, belt section XPA, 1250mm Length
- OPTIBELT Drive Belt, belt section XPZ, 1250mm Length
- OPTIBELT Drive Belt, belt section XPB, 1250mm Length
- RS PRO Drive Belt, belt section XPA, 1250mm Length
- OPTIBELT Drive Belt, belt section XPA, 900mm Length
- OPTIBELT Drive Belt, belt section XPA, 1700mm Length
- OPTIBELT Drive Belt, belt section XPA, 1060mm Length
- OPTIBELT Drive Belt, belt section XPA, 1382mm Length