- RS Stock No.:
- 195-3796
- Mfr. Part No.:
- XPA 1282 XEP
- Brand:
- OPTIBELT
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.27
(exc. GST)
$42.10
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $38.27 |
13 - 24 | $37.51 |
25 + | $36.50 |
- RS Stock No.:
- 195-3796
- Mfr. Part No.:
- XPA 1282 XEP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- Gates Drive Belt, belt section XPA, 1282mm Length
- SKF Wedge Belt, belt section XPA, 1282mm Length
- OPTIBELT Drive Belt, belt section XPA, 1250mm Length
- OPTIBELT Drive Belt, belt section XPA, 900mm Length
- OPTIBELT Drive Belt, belt section XPA, 1432mm Length
- OPTIBELT Drive Belt, belt section XPA, 1320mm Length
- OPTIBELT Drive Belt, belt section XPA, 1030mm Length
- OPTIBELT Drive Belt, belt section XPA, 1132mm Length