Gates Drive Belt, belt section XPA, 1282mm Length
- RS Stock No.:
- 211-7218
- Mfr. Part No.:
- XPA1282 QUAD-POWER 4
- Brand:
- Gates
Bulk discount available
Price (ex. GST) Each
$73.00
(exc. GST)
$80.30
(inc. GST)
On back order for despatch 05/10/2024, delivery within 10 working days from despatch date.
Units | Per unit |
1 - 12 | $73.00 |
13 - 24 | $71.55 |
25 + | $70.06 |
- RS Stock No.:
- 211-7218
- Mfr. Part No.:
- XPA1282 QUAD-POWER 4
- Brand:
- Gates
- COO (Country of Origin):
- FR
Related links
- OPTIBELT Drive Belt, belt section XPA, 1282mm Length
- SKF Wedge Belt, belt section XPA, 1282mm Length
- Gates Drive Belt, belt section XPA, 2650mm Length
- Gates Drive Belt, belt section XPA, 2382mm Length
- Gates Drive Belt, belt section XPA, 757mm Length
- Gates Drive Belt, belt section XPA, 2532mm Length
- Gates Drive Belt, belt section XPA, 1172mm Length
- Gates Drive Belt, belt section XPA, 1307mm Length