- RS Stock No.:
- 195-3801
- Mfr. Part No.:
- XPA 1382 XEP
- Brand:
- OPTIBELT
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.98
(exc. GST)
$45.08
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $40.98 |
13 - 24 | $40.20 |
25 + | $39.11 |
- RS Stock No.:
- 195-3801
- Mfr. Part No.:
- XPA 1382 XEP
- Brand:
- OPTIBELT
- COO (Country of Origin):
- DE
Related links
- Gates Drive Belt, belt section XPA, 1382mm Length
- SKF Wedge Belt, belt section XPA, 1382mm Length
- OPTIBELT Drive Belt, belt section XPA, 1250mm Length
- OPTIBELT Drive Belt, belt section XPA, 900mm Length
- OPTIBELT Drive Belt, belt section XPA, 1060mm Length
- OPTIBELT Drive Belt, belt section XPA, 1307mm Length
- OPTIBELT Drive Belt, belt section XPA, 1750mm Length
- OPTIBELT Drive Belt, belt section XPA, 1120mm Length