OPTIBELT Drive Belt, belt section SPC, 2360mm Length

Subtotal (1 unit)*

$206.56

(exc. GST)

$227.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.56

*price indicative

RS Stock No.:
284-2637
Mfr. Part No.:
SPC 2360 RP
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

SPC

Series

SK

Top Width

22mm

Material

Rubber

Belt Type

Wedged Belt

Minimum Pulley Diameter

224mm

Length

2360mm

COO (Country of Origin):
DE
The OPTIBELT RED POWER v-belts feature a high modulus tension cord for a 50% increase in power capacity. These cords resist stretching over time making them maintenance-free and more energy efficient as tension loss decreases efficiency. Red Power also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.

Maintenance free
S=C Plus
More Power
Idler Friendly

Related links