OPTIBELT Drive Belt, belt section SPZ 1887 mm, 1887 mm Length
- RS Stock No.:
- 284-2679
- Mfr. Part No.:
- SPZ 1887 RP
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$53.81
(exc. GST)
$59.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.81 |
*price indicative
- RS Stock No.:
- 284-2679
- Mfr. Part No.:
- SPZ 1887 RP
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPZ | |
| Product Type | Drive Belt | |
| Sub Type | V-Belt | |
| Series | SPZ | |
| Cord Material | Chloroprene | |
| Belt Material | Polyester | |
| Belt Height | 8mm | |
| Belt Width | 8mm | |
| Outside Length | 1887mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 4183, ISO 4184, ISO 1813, DIN 7753 Part 1 | |
| Inside Length | 1887mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPZ | ||
Product Type Drive Belt | ||
Sub Type V-Belt | ||
Series SPZ | ||
Cord Material Chloroprene | ||
Belt Material Polyester | ||
Belt Height 8mm | ||
Belt Width 8mm | ||
Outside Length 1887mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 4183, ISO 4184, ISO 1813, DIN 7753 Part 1 | ||
Inside Length 1887mm | ||
- COO (Country of Origin):
- DE
The OPTIBELT RED POWER v-belts feature a high modulus tension cord for a 50% increase in power capacity. These cords resist stretching over time making them maintenance-free and more energy efficient as tension loss decreases efficiency. Red Power also features Optibelt's Set-Constant length tolerances that are far closer than any matched set, regardless of the date manufactured.
Maintenance free
S=C Plus
More Power
Idler Friendly
