OPTIBELT Drive Belt, belt section SPB, 2280mm Length
- RS Stock No.:
- 144-8909
- Mfr. Part No.:
- SPB 2280
- Brand:
- OPTIBELT
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$81.81
(exc. GST)
$89.99
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $81.81 |
13 - 24 | $80.21 |
25 + | $78.03 |
Related links
- OPTIBELT Wedge Belt, belt section SPB, 2280mm Length
- RS PRO Drive Belt, belt section SPB, 2280mm Length
- SKF Wedge Belt, belt section SPB, 2280mm Length
- OPTIBELT Drive Belt, belt section SPB, 2850mm Length
- OPTIBELT Drive Belt, belt section SPB, 5600mm Length
- OPTIBELT Drive Belt, belt section SPB, 4250mm Length
- OPTIBELT Drive Belt, belt section SPB, 2580mm Length
- OPTIBELT Drive Belt, belt section SPB, 1900mm Length