Gates Drive Belt, belt section A, 1520mm Length
- RS Stock No.:
- 211-7530
- Mfr. Part No.:
- A58 HI-POWER
- Brand:
- Gates
Bulk discount available
Subtotal (1 unit)**
$34.78
(exc. GST)
$38.26
(inc. GST)
39 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $34.78 |
13 - 24 | $34.44 |
25 + | $33.82 |
**price indicative
- RS Stock No.:
- 211-7530
- Mfr. Part No.:
- A58 HI-POWER
- Brand:
- Gates
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gates | |
Belt Section | A | |
Outer Length | 1525mm | |
Datum Length | 1510mm | |
Inside Length | 1475mm | |
Series | Hi-Power | |
Top Width | 13mm | |
Height | 8mm | |
Length | 1520mm | |
Select all | ||
---|---|---|
Brand Gates | ||
Belt Section A | ||
Outer Length 1525mm | ||
Datum Length 1510mm | ||
Inside Length 1475mm | ||
Series Hi-Power | ||
Top Width 13mm | ||
Height 8mm | ||
Length 1520mm | ||